The WSC0001R2000FEB is a fixed chip resistor with a resistance of 200mR and a tolerance of 1%. It has a rectangular construction and a tin, matte contact plating. The resistor is packaged in a 2515 size code and is available in quantities of 1000. It is lead free and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Vishay WSC0001R2000FEB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200mR |
| Series | WSC, WSN |
| Size Code | 2515 |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC0001R2000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.