Wirewound Resistors 100ohms 2watts 1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC0002100R0FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC0002100R0FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.