Vishay WSC000210R00FEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Size Code | 4527 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC000210R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
