
The WSC000210R00FEK is a 10R 1% chip resistor available in a 4527 package. It has a rectangular construction with tin, matte contact plating. The resistor measures 11.5mm in length, 7mm in width, and 2.54mm in height, with a depth of 6.98mm. Operating temperature range is from -65°C to 275°C. This component is RoHS compliant and available in a bulk packaging quantity of 100 pieces.
Vishay WSC000210R00FEK technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC000210R00FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.