Vishay's WSC0002187R0FBA is a fixed chip resistor with a resistance of 187 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a bulk quantity of 100 units and has a package quantity of 100. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC0002187R0FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 187R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC0002187R0FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.