
The WSC00022R000FEB is a 2R, 1% tolerance, wirewound chip resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is available in a surface mount package with a height of 2.54mm and a length of 11.5mm. The resistor is plated with tin and has a matte finish. It is packaged in tape and reel quantities of 1000 units.
Vishay WSC00022R000FEB technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC00022R000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.