
The 2R 1% Wirewound Chip Resistor is a fixed resistor with a resistance of 2 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case, measures 2.54mm in height, 11.5mm in length, and 7mm in width. It is available in quantities of 1200 per reel and is not RoHS compliant.
Vishay WSC00022R000FTA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC00022R000FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.