The Vishay WSC000240R20FEB is a fixed chip resistor with a resistance of 40.2 ohms and a tolerance of 1%. It has a compact SMD/SMT package with dimensions of 2.54mm in height, 11.5mm in length, and 7mm in width. The resistor is suitable for operating temperatures between -65°C and 275°C. It is available in quantities of 1000 per reel and is compliant with RoHS regulations.
Vishay WSC000240R20FEB technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40.2R |
| RoHS Compliant | Yes |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 1.8E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC000240R20FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.