The 71.5 Ohm 1% wirewound resistor is a surface mount component with a molded case and rectangular shape. It has a maximum operating temperature of 275 degrees Celsius and is not anti-sulfurated. The resistor is not current sensing or fail safe fusible, but does have anti-surge capabilities. It is available in a 4527 package type with a length of 11.56mm, depth of 6.98mm, and height of 4.24mm, weighing 0.76 grams.
Vishay WSC000271R50FTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 4527 |
| Package Type | SMD |
| Package/Case | 4527 |
| Product Length (mm) | 11.56 |
| Product Depth (mm) | 6.98 |
| Product Height (mm) | 4.24 |
| Product Weight (g) | 0.76 |
| Number of Terminals | 2 |
| Resistance Value | 71.5Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Molded |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSC000271R50FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.