The WSC000290R90FTB is a 90.9 ohm, 1% tolerance chip resistor with a rectangular construction and tin/lead contact plating. It is packaged in a 4527 case, measuring 11.5mm in length, 7mm in width, and 2.54mm in height, with a depth of 6.98mm. The resistor is available in quantities of 1000, packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant, and is not certified to a military standard.
Vishay WSC000290R90FTB technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 6.98mm |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 90.9R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC000290R90FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.