
The Vishay WSC Series 910R 1% tolerance chip resistor is a fixed resistor with a resistance of 910 ohms. It is available in a package quantity of 1000 units, packaged in tape and reel format. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is not radiation hardened. The resistor measures 2.54mm in height, 7mm in width, and 11.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC0002910R0FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | No |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 1.8E-05oz |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC0002910R0FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.