The WSC0002R5000FEK is a wirewound fixed resistor with a resistance of 500mR and a tolerance of 1%. It has a package type of 4527 and is available in a bulk packaging quantity of 100. The resistor has a height of 2.54mm, length of 11.5mm, and width of 7mm. It is suitable for operation between -65°C and 275°C and is RoHS compliant.
Vishay WSC0002R5000FEK technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 1.8E-05oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC0002R5000FEK to view detailed technical specifications.
No datasheet is available for this part.