
The WSC01/24R990FEA is a wirewound resistor from Vishay with a DC rated voltage of 1.58V and a resistance of 4.99 ohms. It has a tolerance of 1% and a maximum power dissipation of 500mW. The resistor is packaged in a 2012 SMT package and is lead free and RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC01/24R990FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.99R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| DC Rated Voltage | 1.58V |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/24R990FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.