
The WSC01/2R1000FBA is a wirewound resistor from Vishay with a 2012 case package. It has a resistance of 100mR and a tolerance of 1%. The operating temperature range is -65°C to 175°C. The resistor is not RoHS compliant and is not radiation hardened.
Vishay WSC01/2R1000FBA technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | 2012 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC01/2R1000FBA to view detailed technical specifications.
No datasheet is available for this part.