The WSC01/2R2320FEA is a 2012 chip resistor from Vishay with a resistance of 232 milliohms and a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This resistor is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC01/2R2320FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC01/2R2320FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.