
This surface mount wirewound resistor features a 220 milliohm resistance value with a 1% tolerance. It has a rectangular package shape and is molded in a case style. The resistor is designed to operate within a maximum temperature of 275 degrees Celsius. It is not a current sensing or fail safe fusible resistor, but does offer anti-surge protection. The resistor is available in a 2515 case size with a 6.35mm length, 3.81mm depth, and 2.79mm height.
Sign in to ask questions about the Vishay WSC2515 0R220 F EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC2515 0R220 F EA technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 2515 |
| Package Type | SMD |
| Package/Case | 2515 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.81 |
| Product Height (mm) | 2.79 |
| Product Weight (g) | 0.165 |
| Number of Terminals | 2 |
| Resistance Value | 220mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Molded |
| Max Operating Temperature | 275°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | Yes |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay WSC2515 0R220 F EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.