
Res Wirewound 2515 10 Ohm 5% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC251510R00JEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 2515 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC251510R00JEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
