
Wirewound Resistors 1watt 13ohms 5%
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 5% |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
