
The WSC251517R80FEK is a fixed wirewound resistor from Vishay with a resistance of 17.8 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk quantities of 100 pieces and is lead free and RoHS compliant.
Vishay WSC251517R80FEK technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 17.8R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC251517R80FEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.