
Surface mount wirewound resistor with 1kΩ resistance and 1% tolerance. Features 1W power dissipation, 31.6V voltage rating, and a 2515 case size. Operates across a wide temperature range from -65°C to 275°C. Constructed with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Vishay WSC25151K000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC25151K000FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 31.6V |
| DC Rated Voltage | 31.6V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC25151K000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.