
The WSC25151R000FEB is a 1R 1% chip resistor from Vishay, available in a package quantity of 1000 units per reel. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel and features tin plating. It is RoHS compliant and has a resistance of 1R with a tolerance of 1%.
Vishay WSC25151R000FEB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC25151R000FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.