
The WSC251520R00FTA is a fixed chip resistor with a resistance of 20 ohms and a tolerance of 1%. It has a 2515 case code and is plated with tin and lead. The resistor is available in quantities of 2000 and is packaged in tape and reel. It operates over a temperature range of -65°C to 275°C.
Vishay WSC251520R00FTA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC251520R00FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.