The WSC2515232R0JEK is a fixed chip resistor from Vishay with a resistance of 232 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC2515232R0JEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515232R0JEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.