
The WSC251524R90FEA is a fixed chip resistor from Vishay with a resistance of 24.9 ohms and a tolerance of 1%. It has a compact SMD/SMT package with dimensions of 1.14mm in height, 3.8mm in width, and 6.4mm in length. The resistor is suitable for operating temperatures between -65°C and 275°C. It is available in quantities of 2000 per reel and is compliant with RoHS regulations.
Vishay WSC251524R90FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Series | WSC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC251524R90FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.