
This 270R 1% chip resistor features a 2515 case and is designed to operate within a temperature range of -65°C to 275°C. It is packaged in tape and reel quantities of 1000. The resistor is lead-free and RoHS compliant, making it suitable for a variety of applications.
Vishay WSC2515270R0FEB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Size Code | 2515 |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515270R0FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.