The WSC251533R00FEA is a wirewound fixed resistor from Vishay with a resistance of 33 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant, with a contact plating of tin and a matte finish.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Size Code | 2515 |
| Tolerance | 1% |
| RoHS | Compliant |