The WSC2515470R0FTB is a fixed resistor from Vishay with a resistance of 470 ohms and a tolerance of 1%. It has a case code of 2515 and measures 2.79mm in height, 3.81mm in width, and 6.35mm in length. The resistor is packaged in tape and reel quantities of 1000 and has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay WSC2515470R0FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC2515470R0FTB technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Lead |
| Height | 2.79mm |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | WSC |
| Tolerance | 1% |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515470R0FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.