The WSC2515499R0FEA is a wirewound fixed resistor from Vishay with a resistance of 499 ohms and a tolerance of 1%. It has a package quantity of 2000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in a SMT 2515 package type.
Vishay WSC2515499R0FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515499R0FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.