
Surface mount wirewound resistor, 1W power rating, 50 ohm resistance with 1% tolerance. Features a 2515 case size, 20 ppm TCR, and operates across a wide temperature range from -65°C to 275°C. This component is RoHS compliant and offers a voltage rating of 7.1V.
Vishay WSC251550R00FEA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 0.125inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 2515 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 7.1V |
| DC Rated Voltage | 7.07V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC251550R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.