The WSC251590R00JEA is a 90R 5% chip resistor from Vishay, packaged in a 2515 case. It operates over a temperature range of -65°C to 275°C and is available in tape and reel packaging. The resistor is tin-plated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC251590R00JEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 90R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC251590R00JEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.