Res Wirewound 2515 0.6 Ohm 1% 1W 90ppm/C Molded SMD SMD Embossed Plastic T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC2515R6000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R6000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.