
The Vishay WSC2515R7000FEA is a wirewound chip resistor with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is available in a 2515 case code and features a tin, matte contact plating. The resistor is RoHS compliant and packaged in tape and reel. It has a resistance of 700mR with a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC2515R7000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 700mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R7000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.