The WSC2515R8000FEA is a fixed chip resistor from Vishay with a resistance of 800mR and a tolerance of 1%. It is available in a 2515 package and features a tin, matte contact plating. The resistor operates over a temperature range of -65°C to 275°C and is packaged on tape and reel. It is RoHS compliant and not radiation hardened.
Vishay WSC2515R8000FEA technical specifications.
| Package/Case | 2515 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 800mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC2515R8000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.