The Vishay WSC2515R9090FTA is a fixed chip resistor with a resistance of 909 milliohms and a tolerance of 1%. It is available in a 2515 package with dimensions of 3.81mm depth, 1.14mm height, 6.4mm length, and 3.8mm width. The resistor has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is not radiation hardened.
Vishay WSC2515R9090FTA technical specifications.
| Case Code (Imperial) | 2515 |
| Case Code (Metric) | 6438 |
| Package/Case | 2515 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.81mm |
| Height | 1.14mm |
| Length | 6.4mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 909mR |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 3.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC2515R9090FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.