
Surface mount wirewound resistor, 2W power rating, 10 ohm resistance with 1% tolerance. Features a 4527 case code, 20 ppm temperature coefficient, and a maximum operating temperature of 275°C. Designed for lead-free applications with tin, matte contact plating.
Vishay WSC452710R00FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 0.455inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.47V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC452710R00FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.