The WSC452710R00FEB is a 10R 1% rectangular chip resistor from Vishay. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a tape and reel format with 1000 units per package. It is RoHS compliant and has a rectangular construction with a tin, matte contact plating.
Vishay WSC452710R00FEB technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC452710R00FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.