
RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 15.8 ohm, SURFACE MOUNT, 4527, CHIP
Vishay WSC452715R80FTA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15.8R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC452715R80FTA to view detailed technical specifications.
No datasheet is available for this part.