The WSC45271K000FBA is a 1kR chip resistor with 1% tolerance, suitable for use in high-temperature applications up to 275°C. It has a compact 7mm x 2.54mm x 11.5mm package and is plated with tin and lead. The resistor is not lead-free and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Vishay WSC45271K000FBA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC45271K000FBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.