
Surface mount wirewound resistor with 1kΩ resistance and 1% tolerance. Features 2W maximum power dissipation and a 44.7V DC rated voltage. Operates across a temperature range of -65°C to 275°C. Housed in a 4527 case code with tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay WSC45271K000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC45271K000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 44.7V |
| DC Rated Voltage | 44.7V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45271K000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
