The WSC45271R000FBA is a 1R 1% wirewound fixed resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It is available in a 4527 SMT package with a height of 2.54mm, length of 11.5mm, and width of 7mm. The resistor has a resistance of 1R and a tolerance of 1%. It is not RoHS compliant and is not radiation hardened.
Vishay WSC45271R000FBA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC45271R000FBA to view detailed technical specifications.
No datasheet is available for this part.