The WSC45271R000FTA is a wirewound resistor from Vishay with a resistance of 1 ohm and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case, suitable for surface mount technology, and is available in quantities of 1200 per reel. The resistor is not RoHS compliant and is not radiation hardened.
Vishay WSC45271R000FTA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Lead |
| Height | 2.54mm |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSC45271R000FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.