
The WSC45271R500JEA is a wirewound fixed resistor from Vishay with a resistance of 1.5 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a SMT 4527 package and is lead free. It is RoHS compliant and available in quantities of 1200 per reel.
Vishay WSC45271R500JEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45271R500JEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.