
Surface mount wirewound resistor with 2W power dissipation and 1% resistance tolerance. Features a 2000 ohm resistance value and a 4527 case code. Operates across a wide temperature range from -65°C to 275°C. Compliant with RoHS standards and constructed with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC45272K000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 63.3V |
| DC Rated Voltage | 2V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45272K000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.