
Surface mount wirewound resistor with 2W power dissipation and 1% resistance tolerance. Features a 2-ohm resistance value, 50 ppm temperature coefficient, and a 4527 case code. Operates across a wide temperature range from -65°C to 275°C. This component is RoHS compliant and constructed with tin, matte contact plating.
Vishay WSC45272R000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 0.455inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45272R000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
