
Surface mount wirewound resistor, 2W power rating, 5 ohm resistance with 1% tolerance. Features a 4527 case size, 275°C maximum operating temperature, and 50 ppm temperature coefficient. Compliant with RoHS standards, this component offers a 3.2V voltage rating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC45275R000FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Depth | 6.98mm |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 0.455inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WSC |
| Size Code | 4527 |
| Technology | WIRE WOUND |
| Tolerance | 1% |
| Voltage Rating | 3.2V |
| DC Rated Voltage | 3.16V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC45275R000FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
