The WSC4527600R0JEA is a fixed chip resistor from Vishay with a resistance of 600 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case and is available on tape and reel. It is RoHS compliant and features tin, matte contact plating.
Sign in to ask questions about the Vishay WSC4527600R0JEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSC4527600R0JEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC4527600R0JEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.