The WSC4527R1000FEA is a fixed wirewound resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It has a resistance of 100mR and a tolerance of 1%. The resistor is packaged in a 4527 case and is lead free. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay WSC4527R1000FEA technical specifications.
| Case Code (Imperial) | 4527 |
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | WSC, WSN |
| Tolerance | 1% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC4527R1000FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.