The WSC4527R2550JEK is a fixed chip resistor from Vishay with a resistance of 255mR and a tolerance of 5%. It is packaged in a 4527 case and features tin, matte plating. Operating temperature range is from -65°C to 275°C. The resistor is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSC4527R2550JEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 255mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSC4527R2550JEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.