The WSC4527R2980JEK is a fixed chip resistor from Vishay with a resistance of 298 milliohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. The resistor is packaged in a 4527 case and is RoHS compliant. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 298mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |