RESISTOR, WIRE WOUND, 3 W, 0.5; 1; 5 %, 20; 50; 90; 150 ppm, 0.1 ohm - 8000 ohm, SURFACE MOUNT, 6927, CHIP, GREEN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Manufacturer Series | WSC |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | unknown |
| Military Spec | False |